
RM04J222CT | |
|---|---|
DigiKey Part Number | 4713-RM04J222CTTR-ND - Tape & Reel (TR) 4713-RM04J222CT-ND - Cut Tape (CT) 4713-RM04J222CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J222CT |
Description | RES0402 5% 2.2K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,25200 | R2,52 |
| 25 | R0,17480 | R4,37 |
| 50 | R0,13780 | R6,89 |
| 100 | R0,11090 | R11,09 |
| 250 | R0,08268 | R20,67 |
| 500 | R0,06722 | R33,61 |
| 1 000 | R0,05562 | R55,62 |
| 5 000 | R0,03720 | R186,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03200 | R320,00 |
| 20 000 | R0,02787 | R557,40 |
| 30 000 | R0,02587 | R776,10 |
| 50 000 | R0,02372 | R1 186,00 |
| 70 000 | R0,02249 | R1 574,30 |
| 100 000 | R0,02132 | R2 132,00 |
| 120 000 | R0,02078 | R2 493,60 |
| 240 000 | R0,01899 | R4 557,60 |
| 250 000 | R0,01890 | R4 725,00 |

