New Product
510 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F5100CT

DigiKey Part Number
4713-RM04F5100CTTR-ND - Tape & Reel (TR)
4713-RM04F5100CT-ND - Cut Tape (CT)
4713-RM04F5100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F5100CT
Description
RES0402 1% 510 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,28600R2,86
25R0,20160R5,04
50R0,15800R7,90
100R0,12600R12,60
250R0,09612R24,03
500R0,07864R39,32
1 000R0,06520R65,20
5 000R0,04430R221,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,03833R383,30
20 000R0,03363R672,60
30 000R0,03134R940,20
50 000R0,02887R1 443,50
70 000R0,02746R1 922,20
100 000R0,02613R2 613,00
120 000R0,02551R3 061,20
240 000R0,02346R5 630,40
250 000R0,02335R5 837,50
Manufacturers Standard Package