
RM04F1603CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1603CTTR-ND - Tape & Reel (TR) 4713-RM04F1603CT-ND - Cut Tape (CT) 4713-RM04F1603CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1603CT |
Description | RES0402 1% 160K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,28600 | R2,86 |
| 25 | R0,20160 | R5,04 |
| 50 | R0,15800 | R7,90 |
| 100 | R0,12600 | R12,60 |
| 250 | R0,09612 | R24,03 |
| 500 | R0,07864 | R39,32 |
| 1 000 | R0,06520 | R65,20 |
| 5 000 | R0,04430 | R221,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03833 | R383,30 |
| 20 000 | R0,03363 | R672,60 |
| 30 000 | R0,03134 | R940,20 |
| 50 000 | R0,02887 | R1 443,50 |
| 70 000 | R0,02746 | R1 922,20 |
| 100 000 | R0,02613 | R2 613,00 |
| 120 000 | R0,02551 | R3 061,20 |
| 240 000 | R0,02346 | R5 630,40 |
| 250 000 | R0,02335 | R5 837,50 |

