New Product
14.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F14R7CT

DigiKey Part Number
4713-RM04F14R7CTTR-ND - Tape & Reel (TR)
4713-RM04F14R7CT-ND - Cut Tape (CT)
4713-RM04F14R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F14R7CT
Description
RES0402 1% 14.7 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,30200R3,02
25R0,21520R5,38
50R0,16800R8,40
100R0,13440R13,44
250R0,10148R25,37
500R0,08334R41,67
1 000R0,06906R69,06
5 000R0,04695R234,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,04063R406,30
20 000R0,03564R712,80
30 000R0,03322R996,60
50 000R0,03060R1 530,00
70 000R0,02911R2 037,70
100 000R0,02770R2 770,00
Manufacturers Standard Package