174 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1743CT

DigiKey Part Number
4713-RM02F1743CTTR-ND - Tape & Reel (TR)
4713-RM02F1743CT-ND - Cut Tape (CT)
4713-RM02F1743CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1743CT
Description
RES0201 1% 174K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
174 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,35300R3,53
25R0,25560R6,39
50R0,20160R10,08
100R0,16130R16,13
250R0,12368R30,92
500R0,10216R51,08
1 000R0,08553R85,53
5 000R0,05925R296,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,04808R721,20
30 000R0,04290R1 287,00
45 000R0,04037R1 816,65
75 000R0,03764R2 823,00
105 000R0,03608R3 788,40
150 000R0,03461R5 191,50
Manufacturers Standard Package