
RM02F1743CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1743CTTR-ND - Tape & Reel (TR) 4713-RM02F1743CT-ND - Cut Tape (CT) 4713-RM02F1743CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1743CT |
Description | RES0201 1% 174K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,35300 | R3,53 |
| 25 | R0,25560 | R6,39 |
| 50 | R0,20160 | R10,08 |
| 100 | R0,16130 | R16,13 |
| 250 | R0,12368 | R30,92 |
| 500 | R0,10216 | R51,08 |
| 1 000 | R0,08553 | R85,53 |
| 5 000 | R0,05925 | R296,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,04808 | R721,20 |
| 30 000 | R0,04290 | R1 287,00 |
| 45 000 | R0,04037 | R1 816,65 |
| 75 000 | R0,03764 | R2 823,00 |
| 105 000 | R0,03608 | R3 788,40 |
| 150 000 | R0,03461 | R5 191,50 |

