
GMC32X7R476K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R476K10NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R476K10NTCT-ND - Cut Tape (CT) 4713-GMC32X7R476K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R476K10NT |
Description | CAP1210 X7R 47UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 10 | R8,23400 | R82,34 |
| 50 | R6,31840 | R315,92 |
| 100 | R5,73020 | R573,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,73738 | R2 368,69 |
| 1 000 | R4,43054 | R4 430,54 |
| 1 500 | R4,27695 | R6 415,43 |
| 2 500 | R4,10676 | R10 266,90 |
| 3 500 | R4,00723 | R14 025,31 |
| 5 000 | R3,91153 | R19 557,65 |
| 6 000 | R3,86621 | R23 197,26 |
| 12 000 | R3,71350 | R44 562,00 |
| 12 500 | R3,70540 | R46 317,50 |

