
GMT32X7R106K50NT1 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R106K50NT1TR-ND - Tape & Reel (TR) 4713-GMT32X7R106K50NT1CT-ND - Cut Tape (CT) 4713-GMT32X7R106K50NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R106K50NT1 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,28000 | R13,28 |
| 10 | R8,38500 | R83,85 |
| 50 | R6,43920 | R321,96 |
| 100 | R5,84440 | R584,44 |
| 500 | R4,83620 | R2 418,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,52465 | R4 524,65 |
| 2 000 | R4,26830 | R8 536,60 |
| 3 000 | R4,13989 | R12 419,67 |
| 5 000 | R3,99764 | R19 988,20 |
| 7 000 | R3,91444 | R27 401,08 |
| 10 000 | R3,83445 | R38 344,50 |
| 12 000 | R3,79653 | R45 558,36 |
| 24 000 | R3,66882 | R88 051,68 |
| 25 000 | R3,66206 | R91 551,50 |

