
GMT32X7R105K50NT1 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R105K50NT1TR-ND - Tape & Reel (TR) 4713-GMT32X7R105K50NT1CT-ND - Cut Tape (CT) 4713-GMT32X7R105K50NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R105K50NT1 |
Description | CAP0805 COG 2700PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,50300 | R45,03 |
| 50 | R3,35400 | R167,70 |
| 100 | R2,99950 | R299,95 |
| 500 | R2,40298 | R1 201,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,21846 | R2 218,46 |
| 2 000 | R2,06689 | R4 133,78 |
| 3 000 | R1,99094 | R5 972,82 |
| 5 000 | R1,90685 | R9 534,25 |
| 7 000 | R1,85766 | R13 003,62 |
| 10 000 | R1,81038 | R18 103,80 |
| 12 000 | R1,78797 | R21 455,64 |
| 24 000 | R1,71251 | R41 100,24 |
| 25 000 | R1,70851 | R42 712,75 |

