
RM04J222CT | |
|---|---|
DigiKey Part Number | 4713-RM04J222CTTR-ND - Tape & Reel (TR) 4713-RM04J222CT-ND - Cut Tape (CT) 4713-RM04J222CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J222CT |
Description | RES0402 5% 2.2K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,26900 | R2,69 |
| 25 | R0,18840 | R4,71 |
| 50 | R0,14780 | R7,39 |
| 100 | R0,11590 | R11,59 |
| 250 | R0,08740 | R21,85 |
| 500 | R0,07124 | R35,62 |
| 1 000 | R0,05881 | R58,81 |
| 5 000 | R0,03946 | R197,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03391 | R339,10 |
| 20 000 | R0,02954 | R590,80 |
| 30 000 | R0,02742 | R822,60 |
| 50 000 | R0,02514 | R1 257,00 |
| 70 000 | R0,02384 | R1 668,80 |
| 100 000 | R0,02260 | R2 260,00 |

