
GMT04X7R821K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R821K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R821K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R821K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R821K50NT10 |
Description | CAP0402 X7R 820PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 50 | R0,30240 | R15,12 |
| 100 | R0,25880 | R25,88 |
| 500 | R0,18250 | R91,25 |
| 1 000 | R0,15930 | R159,30 |
| 2 500 | R0,13504 | R337,60 |
| 5 000 | R0,12048 | R602,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10850 | R1 085,00 |
| 20 000 | R0,09867 | R1 973,40 |
| 30 000 | R0,09376 | R2 812,80 |
| 50 000 | R0,08831 | R4 415,50 |
| 70 000 | R0,08513 | R5 959,10 |
| 100 000 | R0,08207 | R8 207,00 |
| 120 000 | R0,08062 | R9 674,40 |
| 240 000 | R0,07575 | R18 180,00 |
| 250 000 | R0,07549 | R18 872,50 |

