470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG471J50NT10

DigiKey Part Number
4713-GMT04CG471J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG471J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG471J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG471J50NT10
Description
CAP0402 COG 470PF 5% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN471YAGEO33 96913-AC0402JRNPO9BN471CT-NDR1,80000Parametric Equivalent
C0402C471J5GACAUTOKEMET25 467399-16006-1-NDR6,71000Parametric Equivalent
CGA2B2C0G1H471J050BATDK138 099445-5604-1-NDR1,64000Parametric Equivalent
CGJ2B2C0G1H471J050BATDK149445-8061-1-NDR2,78000Parametric Equivalent
GCM1555C1H471JA16DMurata Electronics200 016490-4758-1-NDR1,64000Parametric Equivalent
In-Stock: 9 188
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,62200R6,22
50R0,41560R20,78
100R0,35670R35,67
500R0,25654R128,27
1 000R0,22578R225,78
2 500R0,19352R483,80
5 000R0,17411R870,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,15816R1 581,60
20 000R0,14507R2 901,40
30 000R0,13851R4 155,30
50 000R0,13125R6 562,50
70 000R0,12701R8 890,70
100 000R0,12293R12 293,00
Manufacturers Standard Package