New at DigiKey
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG181J50NT10

DigiKey Part Number
4713-GMT04CG181J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG181J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG181J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG181J50NT10
Description
CAP0402 COG 180PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 400
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,70600R7,06
50R0,48740R24,37
100R0,41670R41,67
500R0,30180R150,90
1 000R0,26634R266,34
2 500R0,22914R572,85
5 000R0,20682R1 034,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,18847R1 884,70
20 000R0,17339R3 467,80
30 000R0,16584R4 975,20
50 000R0,15748R7 874,00
70 000R0,15260R10 682,00
100 000R0,14790R14 790,00
120 000R0,14568R17 481,60
240 000R0,13818R33 163,20
250 000R0,13779R34 447,50
Manufacturers Standard Package