
GMC43X7R473J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R473J50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R473J50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R473J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R473J50NT |
Description | CAP1812 X7R .047UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,06000 | R28,06 |
| 10 | R18,63600 | R186,36 |
| 50 | R14,93540 | R746,77 |
| 100 | R13,79270 | R1 379,27 |
| 500 | R11,85792 | R5 928,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,25918 | R11 259,18 |
| 2 000 | R10,76624 | R21 532,48 |
| 3 000 | R10,51942 | R31 558,26 |
| 5 000 | R10,24567 | R51 228,35 |
| 7 000 | R10,08566 | R70 599,62 |
| 10 000 | R9,93172 | R99 317,20 |
| 12 000 | R9,85875 | R118 305,00 |

