
GMC43X7R333K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R333K50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R333K50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R333K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R333K50NT |
Description | CAP1812 X7R .033UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R7,62900 | R76,29 |
| 50 | R5,83440 | R291,72 |
| 100 | R5,28320 | R528,32 |
| 500 | R4,35090 | R2 175,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,06287 | R4 062,87 |
| 2 000 | R3,82585 | R7 651,70 |
| 3 000 | R3,70719 | R11 121,57 |
| 5 000 | R3,57566 | R17 878,30 |
| 7 000 | R3,49874 | R24 491,18 |
| 10 000 | R3,42477 | R34 247,70 |
| 12 000 | R3,38973 | R40 676,76 |
| 24 000 | R3,27170 | R78 520,80 |
| 25 000 | R3,26543 | R81 635,75 |

