
GMC43X5R226K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X5R226K10NTTR-ND - Tape & Reel (TR) 4713-GMC43X5R226K10NTCT-ND - Cut Tape (CT) 4713-GMC43X5R226K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X5R226K10NT |
Description | CAP1812 X5R 22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,37000 | R24,37 |
| 10 | R16,01400 | R160,14 |
| 50 | R12,72740 | R636,37 |
| 100 | R11,71410 | R1 171,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,00208 | R5 001,04 |
| 1 000 | R9,47241 | R9 472,41 |
| 1 500 | R9,20713 | R13 810,69 |
| 2 500 | R8,91311 | R22 282,77 |
| 3 500 | R8,74130 | R30 594,55 |
| 5 000 | R8,57589 | R42 879,45 |
| 6 000 | R8,49756 | R50 985,36 |
| 12 000 | R8,23367 | R98 804,04 |
| 12 500 | R8,21967 | R102 745,88 |

