
GMC43CG224J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43CG224J50NTTR-ND - Tape & Reel (TR) 4713-GMC43CG224J50NTCT-ND - Cut Tape (CT) 4713-GMC43CG224J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43CG224J50NT |
Description | CAP1812 COG .22UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,89000 | R26,89 |
| 10 | R17,81200 | R178,12 |
| 50 | R14,24300 | R712,15 |
| 100 | R13,13740 | R1 313,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R11,27246 | R5 636,23 |
| 1 000 | R10,69507 | R10 695,07 |
| 1 500 | R10,40605 | R15 609,08 |
| 2 500 | R10,08556 | R25 213,90 |
| 3 500 | R9,89818 | R34 643,63 |
| 5 000 | R9,71795 | R48 589,75 |
| 6 000 | R9,63253 | R57 795,18 |
| 12 000 | R9,34484 | R112 138,08 |
| 12 500 | R9,32958 | R116 619,75 |

