
GMC43CG103G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43CG103G50NTTR-ND - Tape & Reel (TR) 4713-GMC43CG103G50NTCT-ND - Cut Tape (CT) 4713-GMC43CG103G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43CG103G50NT |
Description | CAP1812 COG .01UF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,13000 | R57,13 |
| 10 | R40,21200 | R402,12 |
| 50 | R33,44660 | R1 672,33 |
| 100 | R31,35460 | R3 135,46 |
| 500 | R27,81566 | R13 907,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R26,71987 | R26 719,87 |
| 2 000 | R25,81758 | R51 635,16 |
| 3 000 | R25,36553 | R76 096,59 |
| 5 000 | R24,86427 | R124 321,35 |

