New Product
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R334K100NT

DigiKey Part Number
4713-GMC32X7R334K100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R334K100NTCT-ND - Cut Tape (CT)
4713-GMC32X7R334K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R334K100NT
Description
CAP1210 X7R .33UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,59000R10,59
10R6,53700R65,37
50R4,96060R248,03
100R4,47490R447,49
500R3,65622R1 828,11
1 000R3,40315R3 403,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,09082R9 272,46
6 000R2,93793R17 627,58
9 000R2,86135R25 752,15
15 000R2,77645R41 646,75
21 000R2,72682R57 263,22
30 000R2,67907R80 372,10
36 000R2,65645R95 632,20
Manufacturers Standard Package