47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R476M10NT

DigiKey Part Number
4713-GMC32X5R476M10NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R476M10NTCT-ND - Cut Tape (CT)
4713-GMC32X5R476M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R476M10NT
Description
CAP1210 X5R 47UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,61000R13,61
10R8,62000R86,20
50R6,63080R331,54
100R6,02090R602,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R4,98944R2 494,72
1 000R4,67067R4 670,67
1 500R4,51098R6 766,47
2 500R4,33409R10 835,22
3 500R4,23072R14 807,52
5 000R4,13126R20 656,30
6 000R4,08416R24 504,96
12 000R3,92547R47 105,64
12 500R3,91708R48 963,50
Manufacturers Standard Package