3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R335K16NT

DigiKey Part Number
4713-GMC31X7R335K16NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R335K16NTCT-ND - Cut Tape (CT)
4713-GMC31X7R335K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R335K16NT
Description
CAP1206 X7R 3.3UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,07000R5,07
10R3,02700R30,27
50R2,20880R110,44
100R1,96000R196,00
500R1,53760R768,80
1 000R1,40737R1 407,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,30037R2 600,74
4 000R1,21239R4 849,56
6 000R1,16834R7 010,04
10 000R1,11953R11 195,30
14 000R1,09101R15 274,14
20 000R1,06358R21 271,60
Manufacturers Standard Package