0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R154J50NT

DigiKey Part Number
4713-GMC31X7R154J50NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R154J50NTCT-ND - Cut Tape (CT)
4713-GMC31X7R154J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R154J50NT
Description
CAP1206 X7R .15UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,87000R4,87
10R2,90700R29,07
50R2,11400R105,70
100R1,87200R187,20
500R1,46396R731,98
1 000R1,33793R1 337,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,18244R3 547,32
6 000R1,10643R6 638,58
9 000R1,06836R9 615,24
15 000R1,02620R15 393,00
21 000R1,00155R21 032,55
30 000R0,97785R29 335,50
36 000R0,96661R34 797,96
72 000R0,92878R66 872,16
75 000R0,92677R69 507,75
Manufacturers Standard Package