
GMC31X7R106K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R106K16NTCT-ND - Cut Tape (CT) 4713-GMC31X7R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R106K16NT |
Description | CAP1206 X7R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,38600 | R23,86 |
| 50 | R1,72400 | R86,20 |
| 100 | R1,52080 | R152,08 |
| 500 | R1,17560 | R587,80 |
| 1 000 | R1,06941 | R1 069,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,98211 | R1 964,22 |
| 4 000 | R0,91032 | R3 641,28 |
| 6 000 | R0,87440 | R5 246,40 |
| 10 000 | R0,83459 | R8 345,90 |
| 14 000 | R0,81133 | R11 358,62 |
| 20 000 | R0,78896 | R15 779,20 |

