10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R106K16NT

DigiKey Part Number
4713-GMC31X7R106K16NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R106K16NTCT-ND - Cut Tape (CT)
4713-GMC31X7R106K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R106K16NT
Description
CAP1206 X7R 10UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 516
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,38600R23,86
50R1,72400R86,20
100R1,52080R152,08
500R1,17560R587,80
1 000R1,06941R1 069,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R0,98211R1 964,22
4 000R0,91032R3 641,28
6 000R0,87440R5 246,40
10 000R0,83459R8 345,90
14 000R0,81133R11 358,62
20 000R0,78896R15 779,20
Manufacturers Standard Package