
GMC31X6S226K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X6S226K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X6S226K6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X6S226K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X6S226K6R3NT |
Description | CAP1206 X6S 22UF 10% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.074" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,31000 | R33,10 |
| 50 | R2,42320 | R121,16 |
| 100 | R2,14920 | R214,92 |
| 500 | R1,69284 | R846,42 |
| 1 000 | R1,55202 | R1 552,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,43599 | R2 871,98 |
| 4 000 | R1,34062 | R5 362,48 |
| 6 000 | R1,29287 | R7 757,22 |
| 10 000 | R1,23997 | R12 399,70 |
| 14 000 | R1,20905 | R16 926,70 |
| 20 000 | R1,17930 | R23 586,00 |
| 24 000 | R1,16520 | R27 964,80 |
| 48 000 | R1,11775 | R53 652,00 |
| 50 000 | R1,11523 | R55 761,50 |

