4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R475K35NT

DigiKey Part Number
4713-GMC31X5R475K35NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R475K35NTCT-ND - Cut Tape (CT)
4713-GMC31X5R475K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R475K35NT
Description
CAP1206 X5R 4.7UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,40000R8,40
10R5,09200R50,92
50R3,81460R190,73
100R3,42130R342,13
500R2,75820R1 379,10
1 000R2,55354R2 553,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,38508R4 770,16
4 000R2,24653R8 986,12
6 000R2,17713R13 062,78
10 000R2,10023R21 002,30
14 000R2,05527R28 773,78
20 000R2,01203R40 240,60
24 000R1,99154R47 796,96
48 000R1,92254R92 281,92
50 000R1,91887R95 943,50
Manufacturers Standard Package