10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R106M10NT

DigiKey Part Number
4713-GMC31X5R106M10NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R106M10NTCT-ND - Cut Tape (CT)
4713-GMC31X5R106M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R106M10NT
Description
CAP1206 X5R 10UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,10100R21,01
50R1,50220R75,11
100R1,31910R131,91
500R1,01328R506,64
1 000R0,91867R918,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R0,84104R1 682,08
4 000R0,77719R3 108,76
6 000R0,74526R4 471,56
10 000R0,70987R7 098,70
14 000R0,68919R9 648,66
20 000R0,66930R13 386,00
24 000R0,65989R15 837,36
48 000R0,62816R30 151,68
50 000R0,62648R31 324,00
Manufacturers Standard Package