
GMC31CG682F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG682F25NTTR-ND - Tape & Reel (TR) 4713-GMC31CG682F25NTCT-ND - Cut Tape (CT) 4713-GMC31CG682F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG682F25NT |
Description | CAP1206 COG 6800PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,32000 | R18,32 |
| 10 | R11,86400 | R118,64 |
| 50 | R9,28920 | R464,46 |
| 100 | R8,49610 | R849,61 |
| 500 | R7,15312 | R3 576,56 |
| 1 000 | R6,73773 | R6 737,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,22471 | R18 674,13 |
| 6 000 | R5,97354 | R35 841,24 |
| 9 000 | R5,84772 | R52 629,48 |
| 15 000 | R5,70821 | R85 623,15 |
| 21 000 | R5,62667 | R118 160,07 |
| 30 000 | R5,54818 | R166 445,40 |

