4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG472J25NT

DigiKey Part Number
4713-GMC31CG472J25NTTR-ND - Tape & Reel (TR)
4713-GMC31CG472J25NTCT-ND - Cut Tape (CT)
4713-GMC31CG472J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG472J25NT
Description
CAP1206 COG 4700PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,09000R11,09
10R6,92300R69,23
50R5,27300R263,65
100R4,76390R476,39
500R3,90424R1 952,12
1 000R3,63857R3 638,57
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,24002R12 960,08
8 000R3,09192R24 735,36
12 000R3,01770R36 212,40
20 000R2,93545R58 709,00
28 000R2,88736R80 846,08
40 000R2,84108R113 643,20
48 000R2,81916R135 319,68
Manufacturers Standard Package