
GMC31CG330F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG330F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG330F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG330F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG330F50NT |
Description | CAP1206 COG 33PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R4,90700 | R49,07 |
| 50 | R3,66320 | R183,16 |
| 100 | R3,28180 | R328,18 |
| 500 | R2,64058 | R1 320,29 |
| 1 000 | R2,44246 | R2 442,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,14545 | R8 581,80 |
| 8 000 | R2,03511 | R16 280,88 |
| 12 000 | R1,97986 | R23 758,32 |
| 20 000 | R1,91861 | R38 372,20 |
| 28 000 | R1,88280 | R52 718,40 |
| 40 000 | R1,84834 | R73 933,60 |
| 48 000 | R1,83202 | R87 936,96 |

