1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG1R2B50NT

DigiKey Part Number
4713-GMC31CG1R2B50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG1R2B50NTCT-ND - Cut Tape (CT)
4713-GMC31CG1R2B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG1R2B50NT
Description
CAP1206 COG 1.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,40000R8,40
10R5,09200R50,92
50R3,81460R190,73
100R3,42130R342,13
500R2,75820R1 379,10
1 000R2,55354R2 553,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,24653R8 986,12
8 000R2,13247R17 059,76
12 000R2,07535R24 904,20
20 000R2,01203R40 240,60
28 000R1,97502R55 300,56
40 000R1,93941R77 576,40
48 000R1,92254R92 281,92
Manufacturers Standard Package