
GMC31CG103J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG103J25NTTR-ND - Tape & Reel (TR) 4713-GMC31CG103J25NTCT-ND - Cut Tape (CT) 4713-GMC31CG103J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG103J25NT |
Description | CAP1206 COG .01UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,04200 | R30,42 |
| 50 | R2,21820 | R110,91 |
| 100 | R1,96610 | R196,61 |
| 500 | R1,54092 | R770,46 |
| 1 000 | R1,40969 | R1 409,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,24798 | R3 743,94 |
| 6 000 | R1,16889 | R7 013,34 |
| 9 000 | R1,12927 | R10 163,43 |
| 15 000 | R1,08538 | R16 280,70 |
| 21 000 | R1,05972 | R22 254,12 |
| 30 000 | R1,03505 | R31 051,50 |
| 36 000 | R1,02336 | R36 840,96 |
| 72 000 | R0,98399 | R70 847,28 |
| 75 000 | R0,98190 | R73 642,50 |

