
GMC21X7R104M100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R104M100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R104M100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R104M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104M100NT |
Description | CAP0805 X7R .1UF 20% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,89100 | R8,91 |
| 50 | R0,61160 | R30,58 |
| 100 | R0,52760 | R52,76 |
| 500 | R0,38650 | R193,25 |
| 1 000 | R0,34297 | R342,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,30743 | R614,86 |
| 4 000 | R0,27819 | R1 112,76 |
| 6 000 | R0,26354 | R1 581,24 |
| 10 000 | R0,24736 | R2 473,60 |
| 14 000 | R0,23788 | R3 330,32 |
| 20 000 | R0,22880 | R4 576,00 |
| 24 000 | R0,22449 | R5 387,76 |
| 48 000 | R0,20999 | R10 079,52 |
| 50 000 | R0,20922 | R10 461,00 |

