47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R476M10NT

DigiKey Part Number
4713-GMC21X5R476M10NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R476M10NTCT-ND - Cut Tape (CT)
4713-GMC21X5R476M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R476M10NT
Description
CAP0805 X5R 47UF 20% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 143
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,18000R8,18
10R4,95700R49,57
50R3,71400R185,70
100R3,33110R333,11
500R2,68550R1 342,75
1 000R2,48622R2 486,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,32220R4 644,40
4 000R2,18730R8 749,20
6 000R2,11973R12 718,38
10 000R2,04486R20 448,60
14 000R2,00109R28 015,26
20 000R1,95898R39 179,60
Manufacturers Standard Package