
GMC21X5R105K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R105K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R105K25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R105K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R105K25NT |
Description | CAP0805 X5R 1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,09200 | R10,92 |
| 50 | R0,75960 | R37,98 |
| 100 | R0,65870 | R65,87 |
| 500 | R0,48766 | R243,83 |
| 1 000 | R0,43522 | R435,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,39204 | R784,08 |
| 4 000 | R0,35662 | R1 426,48 |
| 6 000 | R0,33888 | R2 033,28 |
| 10 000 | R0,31926 | R3 192,60 |
| 14 000 | R0,30780 | R4 309,20 |
| 20 000 | R0,29678 | R5 935,60 |
| 24 000 | R0,29155 | R6 997,20 |
| 48 000 | R0,27398 | R13 151,04 |
| 50 000 | R0,27305 | R13 652,50 |

