
GMC21CG820G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG820G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG820G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820G50NTD |
Description | CAP0805 COG 82PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,10100 | R21,01 |
| 50 | R1,50220 | R75,11 |
| 100 | R1,31910 | R131,91 |
| 500 | R1,01328 | R506,64 |
| 1 000 | R0,91867 | R918,67 |
| 2 500 | R0,81910 | R2 047,75 |
| 5 000 | R0,75917 | R3 795,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,70987 | R7 098,70 |
| 20 000 | R0,66930 | R13 386,00 |
| 30 000 | R0,64899 | R19 469,70 |
| 50 000 | R0,62648 | R31 324,00 |
| 70 000 | R0,61331 | R42 931,70 |
| 100 000 | R0,60065 | R60 065,00 |
| 120 000 | R0,59465 | R71 358,00 |
| 240 000 | R0,57444 | R137 865,60 |
| 250 000 | R0,57337 | R143 342,50 |

