6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG682J25NT

DigiKey Part Number
4713-GMC21CG682J25NTTR-ND - Tape & Reel (TR)
4713-GMC21CG682J25NTCT-ND - Cut Tape (CT)
4713-GMC21CG682J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG682J25NT
Description
CAP0805 COG 6800PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 925
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,58000R9,58
10R5,84800R58,48
50R4,40940R220,47
100R3,96740R396,74
500R3,22268R1 611,34
1 000R2,99246R2 992,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,70830R8 124,90
6 000R2,56925R15 415,50
9 000R2,49960R22 496,40
15 000R2,42241R36 336,15
21 000R2,37727R49 922,67
30 000R2,33384R70 015,20
36 000R2,31327R83 277,72
72 000R2,24397R161 565,84
75 000R2,24029R168 021,75
Manufacturers Standard Package