
GMC21CG682J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG682J25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG682J25NTCT-ND - Cut Tape (CT) 4713-GMC21CG682J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG682J25NT |
Description | CAP0805 COG 6800PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R5,84800 | R58,48 |
| 50 | R4,40940 | R220,47 |
| 100 | R3,96740 | R396,74 |
| 500 | R3,22268 | R1 611,34 |
| 1 000 | R2,99246 | R2 992,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,70830 | R8 124,90 |
| 6 000 | R2,56925 | R15 415,50 |
| 9 000 | R2,49960 | R22 496,40 |
| 15 000 | R2,42241 | R36 336,15 |
| 21 000 | R2,37727 | R49 922,67 |
| 30 000 | R2,33384 | R70 015,20 |
| 36 000 | R2,31327 | R83 277,72 |
| 72 000 | R2,24397 | R161 565,84 |
| 75 000 | R2,24029 | R168 021,75 |

