
GMC21CG682J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG682J16NTTR-ND - Tape & Reel (TR) 4713-GMC21CG682J16NTCT-ND - Cut Tape (CT) 4713-GMC21CG682J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG682J16NT |
Description | CAP0805 COG 6800PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R6,38600 | R63,86 |
| 50 | R4,84620 | R242,31 |
| 100 | R4,36900 | R436,90 |
| 500 | R3,56548 | R1 782,74 |
| 1 000 | R3,31728 | R3 317,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,01060 | R9 031,80 |
| 6 000 | R2,86057 | R17 163,42 |
| 9 000 | R2,78543 | R25 068,87 |
| 15 000 | R2,70212 | R40 531,80 |
| 21 000 | R2,65343 | R55 722,03 |
| 30 000 | R2,60657 | R78 197,10 |
| 36 000 | R2,58438 | R93 037,68 |

