
GMC21CG6R8B200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG6R8B200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R8B200NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R8B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R8B200NT |
Description | CAP0805 COG 6.8PF .1PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,59000 | R10,59 |
| 10 | R6,57000 | R65,70 |
| 50 | R4,98740 | R249,37 |
| 100 | R4,50180 | R450,18 |
| 500 | R3,67874 | R1 839,37 |
| 1 000 | R3,42466 | R3 424,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,04346 | R12 173,84 |
| 8 000 | R2,90174 | R23 213,92 |
| 12 000 | R2,83077 | R33 969,24 |
| 20 000 | R2,75210 | R55 042,00 |
| 28 000 | R2,70610 | R75 770,80 |
| 40 000 | R2,66185 | R106 474,00 |
| 48 000 | R2,64087 | R126 761,76 |

