
GMC21CG561F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG561F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG561F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG561F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG561F100NT |
Description | CAP0805 COG 560PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,08000 | R10,08 |
| 10 | R6,16700 | R61,67 |
| 50 | R4,67160 | R233,58 |
| 100 | R4,20940 | R420,94 |
| 500 | R3,42902 | R1 714,51 |
| 1 000 | R3,18772 | R3 187,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,82610 | R11 304,40 |
| 8 000 | R2,69169 | R21 533,52 |
| 12 000 | R2,62434 | R31 492,08 |
| 20 000 | R2,54972 | R50 994,40 |
| 28 000 | R2,50609 | R70 170,52 |
| 40 000 | R2,46412 | R98 564,80 |
| 48 000 | R2,44423 | R117 323,04 |

