
GMC21CG560J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG560J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG560J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG560J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560J50NTD |
Description | CAP0805 COG 56PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,98800 | R9,88 |
| 50 | R0,67580 | R33,79 |
| 100 | R0,58400 | R58,40 |
| 500 | R0,42944 | R214,72 |
| 1 000 | R0,38178 | R381,78 |
| 2 500 | R0,33176 | R829,40 |
| 5 000 | R0,30165 | R1 508,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,27688 | R2 768,80 |
| 20 000 | R0,25652 | R5 130,40 |
| 30 000 | R0,24633 | R7 389,90 |
| 50 000 | R0,23505 | R11 752,50 |
| 70 000 | R0,22845 | R15 991,50 |
| 100 000 | R0,22211 | R22 211,00 |
| 120 000 | R0,21910 | R26 292,00 |
| 240 000 | R0,20898 | R50 155,20 |
| 250 000 | R0,20844 | R52 110,00 |

