4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG472J100NT

DigiKey Part Number
4713-GMC21CG472J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG472J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG472J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG472J100NT
Description
CAP0805 COG 4700PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,44000R3,44
10R1,96300R19,63
50R1,40700R70,35
100R1,23530R123,53
500R0,94632R473,16
1 000R0,85715R857,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R0,78402R1 568,04
4 000R0,72393R2 895,72
6 000R0,69384R4 163,04
10 000R0,66051R6 605,10
14 000R0,64102R8 974,28
20 000R0,62229R12 445,80
Manufacturers Standard Package