
GMC21CG361J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG361J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG361J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG361J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG361J50NT |
Description | CAP0805 COG 360PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,84800 | R18,48 |
| 50 | R1,31080 | R65,54 |
| 100 | R1,14770 | R114,77 |
| 500 | R0,87414 | R437,07 |
| 1 000 | R0,79012 | R790,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,66422 | R2 656,88 |
| 8 000 | R0,61755 | R4 940,40 |
| 12 000 | R0,59418 | R7 130,16 |
| 20 000 | R0,56828 | R11 365,60 |
| 28 000 | R0,55315 | R15 488,20 |
| 40 000 | R0,53859 | R21 543,60 |
| 48 000 | R0,53170 | R25 521,60 |
| 96 000 | R0,50848 | R48 814,08 |
| 100 000 | R0,50724 | R50 724,00 |

