
GMC21CG1R8C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R8C200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R8C200NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R8C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R8C200NT |
Description | CAP0805 COG 1.8PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,30200 | R43,02 |
| 50 | R3,19940 | R159,97 |
| 100 | R2,85670 | R285,67 |
| 500 | R2,28300 | R1 141,50 |
| 1 000 | R2,10554 | R2 105,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,83975 | R7 359,00 |
| 8 000 | R1,74100 | R13 928,00 |
| 12 000 | R1,69153 | R20 298,36 |
| 20 000 | R1,63672 | R32 734,40 |
| 28 000 | R1,60467 | R44 930,76 |
| 40 000 | R1,57383 | R62 953,20 |
| 48 000 | R1,55922 | R74 842,56 |
| 96 000 | R1,51002 | R144 961,92 |
| 100 000 | R1,50740 | R150 740,00 |

