220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG221J100NT

DigiKey Part Number
4713-GMC21CG221J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG221J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG221J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG221J100NT
Description
CAP0805 COG 220PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 620
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,92400R9,24
50R0,63520R31,76
100R0,54950R54,95
500R0,40262R201,31
1 000R0,35793R357,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,29071R1 162,84
8 000R0,26584R2 126,72
12 000R0,25340R3 040,80
20 000R0,23963R4 792,60
28 000R0,23157R6 483,96
40 000R0,22383R8 953,20
48 000R0,22016R10 567,68
96 000R0,20781R19 949,76
100 000R0,20716R20 716,00
Manufacturers Standard Package