1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R8C50NT

DigiKey Part Number
4713-GMC21CG1R8C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R8C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R8C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R8C50NT
Description
CAP0805 COG 1.8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R0,97500R9,75
50R0,67560R33,78
100R0,58310R58,31
500R0,42952R214,76
1 000R0,38229R382,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,31142R1 245,68
8 000R0,28521R2 281,68
12 000R0,27207R3 264,84
20 000R0,25754R5 150,80
28 000R0,24905R6 973,40
40 000R0,24088R9 635,20
48 000R0,23701R11 376,48
96 000R0,22399R21 503,04
100 000R0,22330R22 330,00
Manufacturers Standard Package