
GMC21CG103K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG103K50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG103K50NTCT-ND - Cut Tape (CT) 4713-GMC21CG103K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG103K50NT |
Description | CAP0805 COG .01UF10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,68000 | R16,80 |
| 50 | R1,18640 | R59,32 |
| 100 | R1,03680 | R103,68 |
| 500 | R0,78576 | R392,88 |
| 1 000 | R0,70862 | R708,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,61340 | R1 840,20 |
| 6 000 | R0,56691 | R3 401,46 |
| 9 000 | R0,54365 | R4 892,85 |
| 15 000 | R0,51787 | R7 768,05 |
| 21 000 | R0,50279 | R10 558,59 |
| 30 000 | R0,48831 | R14 649,30 |
| 36 000 | R0,48144 | R17 331,84 |
| 72 000 | R0,45833 | R32 999,76 |
| 75 000 | R0,45711 | R34 283,25 |

