0.47 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R474J25NT

DigiKey Part Number
4713-GMC10X7R474J25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R474J25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R474J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R474J25NT
Description
CAP0603 X7R .47UF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,56300R15,63
50R1,10900R55,45
100R0,96790R96,79
500R0,73064R365,32
1 000R0,65788R657,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,54882R2 195,28
8 000R0,50836R4 066,88
12 000R0,48813R5 857,56
20 000R0,46570R9 314,00
28 000R0,45260R12 672,80
40 000R0,43999R17 599,60
48 000R0,43402R20 832,96
96 000R0,41391R39 735,36
100 000R0,41285R41 285,00
Manufacturers Standard Package