
GMC10X7R474J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R474J10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R474J10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R474J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R474J10NT |
Description | CAP0603 X7R .47UF 5% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,68000 | R16,80 |
| 50 | R1,18980 | R59,49 |
| 100 | R1,04020 | R104,02 |
| 500 | R0,78878 | R394,39 |
| 1 000 | R0,71115 | R711,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,59532 | R2 381,28 |
| 8 000 | R0,55231 | R4 418,48 |
| 12 000 | R0,53080 | R6 369,60 |
| 20 000 | R0,50695 | R10 139,00 |
| 28 000 | R0,49301 | R13 804,28 |
| 40 000 | R0,47961 | R19 184,40 |
| 48 000 | R0,47326 | R22 716,48 |
| 96 000 | R0,45188 | R43 380,48 |
| 100 000 | R0,45074 | R45 074,00 |

